+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-1291

End piece; grey; W: 0.8mm; H: 32.9mm


Manufacturer: WAGO

Manufacturer part number:
2002-1291
TME Symbol:
2002-1291

Specification

Manufacturer
WAGO
Type of connector accessories
end piece
Colour
grey
Width
0.8mm
Height
32.9mm
Gross weight1.26 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-1291
176 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs