+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-1403

Splice terminal: rail; for DIN rail mounting; spring clamp; red


Manufacturer: WAGO

Manufacturer part number:
2002-1403
TME Symbol:
2002-1403

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
red
Wire size
22AWG...12AWG
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight7.45 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-1403
144 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs