+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-1407

Splice terminal: rail; for DIN rail mounting; spring clamp; TS35


Manufacturer: WAGO

Manufacturer part number:
2002-1407
TME Symbol:
2002-1407

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
yellow-green
Wire size
22AWG...12AWG
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight10.38 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-1407
487 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 50 pcs - 3.54 USDGross price for quantities from 50 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.42 USDGross price for quantities from 100 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs