+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-1611

Splice terminal: rail; grey; terminals: 2


Manufacturer: WAGO

Manufacturer part number:
2002-1611
TME Symbol:
2002-1611

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Colour
grey
Number of terminals
2
Gross weight13.45 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-1611
0 in TME stock
Net price for quantities from 50 pcs - 5.47 USDGross price for quantities from 50 pcs - 5.47 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs