+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-2201

Splice terminal: rail; 2002; 800V; for DIN rail mounting; grey

Manufacturer: WAGO

Manufacturer part number:
2002-2201
TME Symbol:
2002-2201

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2002
Rated voltage
0.8kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
2.5mm2
Number of ways
2
Number of terminals
4
Mounting rail size
TS35
Gross weight10.04 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2002-2201
477 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs