+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-2209

Splice terminal: rail; blue; terminals: 4


Manufacturer: WAGO

Manufacturer part number:
2002-2209
TME Symbol:
2002-2209

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Colour
blue
Number of terminals
4
Gross weight10.61 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-2209
36 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 3.66 USD
Net price for quantities from 15 pcs - 3.27 USDGross price for quantities from 15 pcs - 3.27 USD
Net price for quantities from 30 pcs - 2.85 USDGross price for quantities from 30 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs