+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-402

Comb bridge; 25A; 800V; grey; ways: 2

Manufacturer: WAGO

Manufacturer part number:
2002-402
TME Symbol:
2002-402

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Current rating
25A
Rated voltage
0.8kV
Colour
grey
Number of ways
2
Gross weight0.31 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-402
2877 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs