+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-403

Comb bridge; 25A; 800V; grey; ways: 3

Manufacturer: WAGO

Manufacturer part number:
2002-403
TME Symbol:
2002-403

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Current rating
25A
Rated voltage
0.8kV
Colour
grey
Number of ways
3
Gross weight1.4 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-403
784 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs