+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002-6392

End piece; orange; W: 0.8mm; H: 38.9mm


Manufacturer: WAGO

Manufacturer part number:
2002-6392
TME Symbol:
2002-6392

Specification

Manufacturer
WAGO
Type of connector accessories
end piece
Colour
orange
Width
0.8mm
Height
38.9mm
Gross weight2.125 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-6392
0 in TME stock
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 2500 pcs - 0.54 USDGross price for quantities from 2500 pcs - 0.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.