+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200200-23

Adapter; PIN: 4; M12 male,M8 female; TUBELED 25 IO-LINK


Manufacturer: LED2WORK

Manufacturer part number:
200200-23
TME Symbol:
200200-23

Specification

Manufacturer
LED2WORK
Type of sensors accessories
adapter
Number of pins
4
Application - series/manufacturer
TUBELED 25 IO-LINK
Cable/adapter structure
  • M8 female
  • M12 male
Gross weight16.61 g
Certificates
See other products in this category: Sensors - Cables LED2WORK,
*
200200-23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.02 USDGross price for quantities from 1 pcs - 20.02 USD