+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20021311-00010T4LF

Connector: pin strips; socket; female; PIN: 10; soldering,THT


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
20021311-00010T4LF
TME Symbol:
20021311-00010T4LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
soldering, THT
Contacts pitch
1.27mm
Contact plating
gold-plated
Flammability rating
UL94V-0
Contact material
copper alloy
Body colour
black
Operating temperature
-55...125°C
Gross weight0.16 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
20021311-00010T4LF
166 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 86 pcs - 1.02 USDGross price for quantities from 86 pcs - 1.02 USD
Net price for quantities from 172 pcs - 0.97 USDGross price for quantities from 172 pcs - 0.97 USD
Net price for quantities from 258 pcs - 0.94 USDGross price for quantities from 258 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 86 pcs