+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20021321-00012C4LF

Connector: pin strips; socket; female; PIN: 12; SMT; Minitek127®

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
20021321-00012C4LF
TME Symbol:
20021321-00012C4LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
12
Electrical mounting
SMT
Manufacturer series
Minitek127®
Spatial orientation
vertical
Mechanical mounting
on PCBs
Contacts pitch
1.27mm
Connector pinout layout
2x6
Contact plating
gold-plated
Kind of package
cut from reel
Family
FCI
Gross weight0.298 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
20021321-00012C4LF
46 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 150 pcs - 1.12 USDGross price for quantities from 150 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.06 USD
Net price for quantities from 350 pcs - 1.03 USDGross price for quantities from 350 pcs - 1.03 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 700 pcs - 0.96 USDGross price for quantities from 700 pcs - 0.96 USD
Net price for quantities from 1400 pcs - 0.89 USDGross price for quantities from 1400 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 700 pcs