+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2003-7646

Splice terminal: rail; 2003; 24A; 250V; for DIN rail mounting


Manufacturer: WAGO

Manufacturer part number:
2003-7646
TME Symbol:
2003-7646

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2003
Current rating
24A
Rated voltage
0.25kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide
Wire size
22AWG...12AWG
Wire cross-section
2.5mm2
Number of ways
3
Number of terminals
5
Width
5.2mm
Height
42.3mm
Mounting rail size
TS35
Related items
2003
Operating temperature
-60...105°C
Gross weight16.34 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2003-7646
237 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 20 pcs - 2.71 USDGross price for quantities from 20 pcs - 2.71 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs