+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2003170000

Metal; 27.5mm; FrontCom

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2003170000
TME Symbol:
2003170000

Specification

Manufacturer
WEIDMÜLLER
Enclosure material
metal
Dimension Z
27.5mm
Manufacturer series
FrontCom
Gross weight25 g
See other products in this category: Enclosure for Embedded Systems WEIDMÜLLER
See other products from this series.:
*
2003170000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.42 USDGross price for quantities from 1 pcs - 66.42 USD
Net price for quantities from 3 pcs - 59.03 USDGross price for quantities from 3 pcs - 59.03 USD
Net price for quantities from 5 pcs - 51.66 USDGross price for quantities from 5 pcs - 51.66 USD