+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2003180000

Frame; L: 27.5mm; black; Body dim: 132x27.5x134mm; metal; double

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2003180000
TME Symbol:
2003180000

Specification

Manufacturer
WEIDMÜLLER
Type of installation accessories
frame
Dimensions
132x27.5x134mm
Length
27.5mm
Operating temperature
-40...70°C
Colour
black
Body dimensions
132x27.5x134mm
Enclosure material
metal
Version
double
Gross weight56 g
See other products in this category: Installation accessories WEIDMÜLLER,
*
2003180000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.92 USDGross price for quantities from 1 pcs - 62.92 USD