+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2003861000

Cable; HDC female,cables; PUR; Len: 10m; green; Shielding: shielded

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2003861000
TME Symbol:
2003861000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Wire insulation material
PUR
Cable length
10m
Insulation colour
green
Number of pins
8
Shield structure
shielded
Contact plating
gold-plated
Cable external diameter
6.4mm
Manufacturer series
HDC
Kind of material
halogen free
Ethernet category
Cat 6a
Operating temperature
-30...90°C
Current rating
0.5A
Rated voltage
50V
Cable/adapter structure
  • cables
  • HDC female
Gross weight210 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2003861000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 191.23 USDGross price for quantities from 1 pcs - 191.23 USD