+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2004-1401

Splice terminal: rail; 2004; 30A; 600V; spring clamp; grey; ways: 1


Manufacturer: WAGO

Manufacturer part number:
2004-1401
TME Symbol:
2004-1401

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2004
Current rating
30A
Rated voltage
0.6kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.5...4mm2
Number of ways
1
Number of terminals
4
Gross weight10.82 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2004-1401
29 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.65 USDGross price for quantities from 50 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs