+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2006-1201

Splice terminal: rail; 2006; for DIN rail mounting; spring clamp


Manufacturer: WAGO

Manufacturer part number:
2006-1201
TME Symbol:
2006-1201

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2006
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.5...6mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Related items
2006
Gross weight9.87 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2006-1201
69 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs