+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200AWMSP1T1A1M2QE

Switch: toggle; Pos: 2; SPDT; ON-ON; 1A/250VAC; 3A/28VDC; 200A; IP67


Manufacturer: E-SWITCH

Manufacturer part number:
200AWMSP1T1A1M2QE
TME Symbol:
200AWMSP1T1A1M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for PCB
Manufacturer series
200A
Operating temperature
-30...85°C
Body dimensions
8.13x5.08x9.04mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
copper
Mounting
THT
Lever length
10.16mm
Contact resistance
20mΩ
Gross weight1.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200AWMSP1T1A1M2QE
362 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 50 pcs - 3.24 USDGross price for quantities from 50 pcs - 3.24 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.08 USD
Net price for quantities from 189 pcs - 2.95 USDGross price for quantities from 189 pcs - 2.95 USD
Net price for quantities from 378 pcs - 2.82 USDGross price for quantities from 378 pcs - 2.82 USD
Net price for quantities from 567 pcs - 2.75 USDGross price for quantities from 567 pcs - 2.75 USD
Net price for quantities from 1134 pcs - 2.64 USDGross price for quantities from 1134 pcs - 2.64 USD
Packaging method by the manufacturer:
Tray = 189 pcs