+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200AWMSP3T1A1M2RE

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 0.02A/20VAC; 0.02A/20VDC

Manufacturer: E-SWITCH

Manufacturer part number:
200AWMSP3T1A1M2RE
TME Symbol:
200AWMSP3T1A1M2RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
200A
Operating temperature
-30...85°C
Body dimensions
8.13x5.08x9.04mm
Electrical life
50000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
copper
Mounting
THT
Lever length
10.16mm
Contact resistance
20mΩ
Gross weight1.103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200AWMSP3T1A1M2RE
85 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 50 pcs - 3.31 USDGross price for quantities from 50 pcs - 3.31 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
Net price for quantities from 189 pcs - 3.04 USDGross price for quantities from 189 pcs - 3.04 USD
Net price for quantities from 378 pcs - 2.92 USDGross price for quantities from 378 pcs - 2.92 USD
Net price for quantities from 567 pcs - 2.83 USDGross price for quantities from 567 pcs - 2.83 USD
Net price for quantities from 1134 pcs - 2.75 USDGross price for quantities from 1134 pcs - 2.75 USD
Net price for quantities from 2646 pcs - 2.63 USDGross price for quantities from 2646 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 189 pcs