+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

200FEE

Fuse: fuse; ceramic,industrial; 200A; 690VAC; aR


Manufacturer: BUSSMANN

Manufacturer part number:
200FEE
TME Symbol:
200FEE

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
200A
Rated voltage
690V AC
Fuse characteristics
aR
Power dissipation
52W
Gross weight81.32 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
200FEE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.43 USDGross price for quantities from 1 pcs - 64.43 USD
Packaging method by the manufacturer:Cardboard = 5 pcs