+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201007F1001T4E

Resistor: thick film; 1kΩ; SMD; 2010; 750mW; ±1%; 200V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
201007F1001T4E
TME Symbol:
201007F1001T4E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
1kΩ
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
0.75W
Tolerance
±1%
Operating voltage
200V
Operating temperature
-55...155°C
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
201007F1001T4E
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
Net price for quantities from 12000 pcs - 0.01 USDGross price for quantities from 12000 pcs - 0.01 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
Net price for quantities from 40000 pcs - 0.01 USDGross price for quantities from 40000 pcs - 0.01 USD
Net price for quantities from 80000 pcs - 0.01 USDGross price for quantities from 80000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Packaging method by the manufacturerReel = 4 000 pcs