+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20101255211

Connector: fiber optic; male-female; 50-62.5/125um; on cable; Han

Manufacturer: HARTING

Manufacturer part number:
20101255211
TME Symbol:
20101255211

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Kind of connector
male-female
Fiber dimensions
50-62.5/125µm
Manufacturer series
Han Modular SC
Mounting
on cable
Application - series/manufacturer
Han
Flammability rating
UL94V-0
Width in modules
1
Engineering PN
FO 125GI SC Contact f. cable-ø 2.8mm
Gross weight6.3 g
Certificates
EAN code5713140133570

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
20101255211
0 in TME stock
Net price for quantities from 1 pcs - 19.44 USDGross price for quantities from 1 pcs - 19.44 USD
Net price for quantities from 50 pcs - 17.81 USDGross price for quantities from 50 pcs - 17.81 USD
Net price for quantities from 100 pcs - 16.99 USDGross price for quantities from 100 pcs - 16.99 USD
Net price for quantities from 250 pcs - 15.89 USDGross price for quantities from 250 pcs - 15.89 USD
Net price for quantities from 500 pcs - 15.17 USDGross price for quantities from 500 pcs - 15.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.