+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201298-1

Connector: rectangular; plug; female; AMP M Series; PIN: 14; black


Manufacturer: TE Connectivity

Manufacturer part number:
201298-1
TME Symbol:
201298-1

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Connector
plug
Kind of connector
female
Manufacturer series
AMP M Series
Number of pins
14
Mechanical mounting
for cable, for panel mounting
Colour
black
Connector variant
w/o contacts
Gross weight4.735 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
201298-1
48 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 10 pcs - 9.67 USDGross price for quantities from 10 pcs - 9.67 USD
Net price for quantities from 25 pcs - 9.12 USDGross price for quantities from 25 pcs - 9.12 USD
Net price for quantities from 50 pcs - 8.79 USDGross price for quantities from 50 pcs - 8.79 USD
Net price for quantities from 75 pcs - 8.58 USDGross price for quantities from 75 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.