+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201357-3

Connector: rectangular; AMP M Series; male; PIN: 34


Manufacturer: TE Connectivity

Manufacturer part number:
201357-3
TME Symbol:
201357-3

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Manufacturer series
AMP M Series
Kind of connector
male
Number of pins
34
Connectors features
designed for any type of contacts
Gross weight20 g
Certificates
See other products in this category: Industrial connectors - others TE Connectivity,
See other products from this series.:
*
201357-3
0 in TME stock
Net price for quantities from 425 pcs - 33.89 USDGross price for quantities from 425 pcs - 33.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 425.
Multiplicity: 1.