+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201359-1

Connector: rectangular; plug; male; AMP M Series; PIN: 26; black

Manufacturer: TE Connectivity

Manufacturer part number:
201359-1
TME Symbol:
201359-1

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Connector
plug
Kind of connector
male
Manufacturer series
AMP M Series
Number of pins
26
Mechanical mounting
for cable, for panel mounting
Colour
black
Connector variant
w/o contacts
Gross weight8.35 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
201359-1
0 in TME stock
Net price for quantities from 760 pcs - 14.84 USDGross price for quantities from 760 pcs - 14.84 USD
No. of pieces (Multiplicity: 760)
Minimum order quantity: 760.
Multiplicity: 760.