+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2016L100/33DR

Fuse: PTC polymer; 1.1A; SMD; 2016L; 2016

Manufacturer: LITTELFUSE

Manufacturer part number:
2016L100/33DR
TME Symbol:
2016L100/33DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
1.1A
Max surge current
40A
Switched current
2.2A
Max. voltage
33V DC
Mounting
SMD
Manufacturer series
2016L
Power
1.4W
Min. resistance
100mΩ
Max resistance
400mΩ
Case - inch
2016
A dimension
5.44mm
B dimension
4.43mm
C dimension
1.25mm
D dimension
1.5mm
E dimension
0.65mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.087 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2016L100/33DR
1476 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs