+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202-324-20-38

LED lamp; SX3s; green; 5÷6VDC; No.of diodes: 1; 3mm; -40÷85°C


Manufacturer: MARL

Manufacturer part number:
202-324-20-38
TME Symbol:
202-324-20-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
SX3s
Colour
green
Operating voltage
5...6V DC
Number of diodes
1
LED diameter
3mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.28 g
Certificates
See other products in this category: Miniature light sources MARL,
*
202-324-20-38
58 in TME stock
Net price for quantities from 1 pcs - 16.25 USDGross price for quantities from 1 pcs - 16.25 USD
Net price for quantities from 10 pcs - 15.18 USDGross price for quantities from 10 pcs - 15.18 USD
Net price for quantities from 20 pcs - 14.09 USDGross price for quantities from 20 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs