+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202103

Connector: BNC; terminator; male; straight; 50Ω; for cable; POM

Manufacturer: AMPHENOL RF

Manufacturer part number:
202103
TME Symbol:
202103

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
terminator
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Mechanical mounting
for cable
Insulator material
POM
Standing wave-ratio
1.2
Max. frequency
500MHz
Gross weight12.2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
202103
22 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 25 pcs - 4.11 USDGross price for quantities from 25 pcs - 4.11 USD
Net price for quantities from 50 pcs - 3.96 USDGross price for quantities from 50 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.81 USDGross price for quantities from 100 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs