+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202104

Connector: BNC; plug; straight; 50Ω; PTFE; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
202104
TME Symbol:
202104

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Spatial orientation
straight
Wave impedance
50Ω
Insulator material
PTFE
Contact plating
gold-plated
Max. frequency
4GHz
Contact material
brass
Body plating
nickel
Gross weight11.9 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
202104
0 in TME stock
Net price for quantities from 100 pcs - 7.77 USDGross price for quantities from 100 pcs - 7.77 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.