+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202105

Connector: BNC; plug; straight; 75Ω; POM; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
202105
TME Symbol:
202105

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Spatial orientation
straight
Wave impedance
75Ω
Insulator material
POM
Contact plating
gold-plated
Max. frequency
4GHz
Contact material
brass
Body plating
nickel
Gross weight11.7 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
202105
0 in TME stock
Net price for quantities from 25 pcs - 4.28 USDGross price for quantities from 25 pcs - 4.28 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 3.95 USD
Net price for quantities from 100 pcs - 3.82 USDGross price for quantities from 100 pcs - 3.82 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.