+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202108

Connector: BNC; plug; straight; 93Ω; PTFE; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
202108
TME Symbol:
202108

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Spatial orientation
straight
Wave impedance
93Ω
Insulator material
PTFE
Contact plating
gold-plated
Contact material
brass
Body plating
nickel
Gross weight12.14 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
202108
0 in TME stock
Net price for quantities from 25 pcs - 20.86 USDGross price for quantities from 25 pcs - 20.86 USD
Net price for quantities from 50 pcs - 19.20 USDGross price for quantities from 50 pcs - 19.20 USD
Net price for quantities from 100 pcs - 17.41 USDGross price for quantities from 100 pcs - 17.41 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.