+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202109

Connector: N; plug; straight; 50Ω; gold-plated; PTFE; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
202109
TME Symbol:
202109

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Spatial orientation
straight
Wave impedance
50Ω
Contact plating
gold-plated
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Body plating
nickel
Gross weight32.58 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
202109
0 in TME stock
Net price for quantities from 25 pcs - 16.04 USDGross price for quantities from 25 pcs - 16.04 USD
Net price for quantities from 50 pcs - 15.25 USDGross price for quantities from 50 pcs - 15.25 USD
Net price for quantities from 100 pcs - 14.76 USDGross price for quantities from 100 pcs - 14.76 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.