+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202110

Connector: N; socket; female; straight; 50Ω; chain; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
202110
TME Symbol:
202110

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Mechanical mounting
chain
Contact plating
gold-plated
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Body plating
nickel
Gross weight31.7 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
202110
0 in TME stock
Net price for quantities from 25 pcs - 28.13 USDGross price for quantities from 25 pcs - 28.13 USD
Net price for quantities from 50 pcs - 27.08 USDGross price for quantities from 50 pcs - 27.08 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.