+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202114

Connector: BNC; jumper; male; straight; Application: BNC socket


Manufacturer: AMPHENOL RF

Manufacturer part number:
202114
TME Symbol:
202114

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
jumper
Kind of connector
male
Spatial orientation
straight
Connectors application
BNC socket
Gross weight10.02 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
202114
101 in TME stock
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 4.83 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 4.29 USD
Net price for quantities from 100 pcs - 4.08 USDGross price for quantities from 100 pcs - 4.08 USD
Net price for quantities from 250 pcs - 3.83 USDGross price for quantities from 250 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs