+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202115

Connector: BNC; male; straight; chain; Contacts: brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
202115
TME Symbol:
202115

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
chain
Contact material
brass
Body plating
nickel
Gross weight10.94 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
202115
0 in TME stock
Net price for quantities from 100 pcs - 6.85 USDGross price for quantities from 100 pcs - 6.85 USD
Net price for quantities from 300 pcs - 6.54 USDGross price for quantities from 300 pcs - 6.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.