+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202117

Connector: TNC; plug; straight; 50Ω; crimped; gold-plated; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
202117
TME Symbol:
202117

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Contact plating
gold-plated
Contact material
brass
Insulator material
PTFE
Max. frequency
11GHz
Gross weight15.71 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
202117
6 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 25 pcs - 6.21 USDGross price for quantities from 25 pcs - 6.21 USD
Net price for quantities from 50 pcs - 5.87 USDGross price for quantities from 50 pcs - 5.87 USD
Net price for quantities from 100 pcs - 5.52 USDGross price for quantities from 100 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs