+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202120

Connector: BNC; socket; female; straight; 50Ω; PTFE; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
202120
TME Symbol:
202120

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Insulator material
PTFE
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Body plating
nickel
Gross weight11.92 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
202120
0 in TME stock
Net price for quantities from 25 pcs - 13.61 USDGross price for quantities from 25 pcs - 13.61 USD
Net price for quantities from 50 pcs - 12.89 USDGross price for quantities from 50 pcs - 12.89 USD
Net price for quantities from 100 pcs - 12.18 USDGross price for quantities from 100 pcs - 12.18 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.