+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

203.105.011

Lever; 1820; Body: black; 6.4x15mm


Manufacturer: Marquardt

Manufacturer part number:
203.105.011
TME Symbol:
203.105.011

Specification

Manufacturer
Marquardt
Type of switch accessories
lever
Manufacturer series
1820
Body colour
black
Dimensions
6.4x15mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches Marquardt,
See other products from this series.:
*
203.105.011
0 in TME stock
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 120 pcs - 0.69 USDGross price for quantities from 120 pcs - 0.69 USD
Net price for quantities from 200 pcs - 0.66 USDGross price for quantities from 200 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.65 USD
Net price for quantities from 300 pcs - 0.64 USDGross price for quantities from 300 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.