+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20300

Stripping tool; Øcable: 4.4÷7mm; Wire: round; Tool length: 160mm

Manufacturer: JOKARI

Manufacturer part number:
20300
TME Symbol:
20300

Specification

Manufacturer
JOKARI
Type of tool
stripping tool
Cable external diameter
4.4...7mm
Kind of stripping wire
round
Tool material
fiber glass reinforced polyamide
Tool length
160mm
Stripping tool features
  • automatic tool
  • professional tool
  • self adjusting to wire diameter
Gross weight219.9 g
EAN code4011391293007

WATCH VIDEO

See other products in this category: Strippers for wire & cable JOKARI,
*
20300
17 in TME stock
Net price for quantities from 1 pcs - 92.19 USDGross price for quantities from 1 pcs - 92.19 USD
Net price for quantities from 3 pcs - 83.81 USDGross price for quantities from 3 pcs - 83.81 USD
Net price for quantities from 5 pcs - 78.22 USDGross price for quantities from 5 pcs - 78.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs