+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2031676-1

Tool: for crimping; 20AWG÷14AWG; 0.35÷1.5mm2; manual

Manufacturer: TE Connectivity

Manufacturer part number:
2031676-1
TME Symbol:
2031676-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
20AWG...14AWG
Wire cross-section
0.35...1.5mm2
Version
manual
Crimp tool application
  • non-insulated terminals
  • Superseal 1.5 terminal
Gross weight792.9 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
2031676-1
0 in TME stock
Net price for quantities from 1 pcs - 1 304.18 USDGross price for quantities from 1 pcs - 1 304.18 USD
Net price for quantities from 3 pcs - 1 173.77 USDGross price for quantities from 3 pcs - 1 173.77 USD
Net price for quantities from 5 pcs - 978.15 USDGross price for quantities from 5 pcs - 978.15 USD
No. of pieces (Multiplicity: 1)