+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20342-8B

Connector: AC supply; female; socket; 2P+PE; 250VAC; 16A; blue

Manufacturer: PCE

Manufacturer part number:
20342-8B
TME Symbol:
20342-8B

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
female
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
blue
Mechanical mounting
flange (4 holes), for panel mounting
Number of pins
3
IP rating
IP66, IP68
Spatial orientation
straight
Electrical mounting
screw terminal
Manufacturer series
Neutilus
Wire cross-section
2.5mm2
Connector variant
  • round
  • with earthing
  • with protective cap
Gross weight107.49 g
Certificates
See other products in this category: Mains connectors PCE,
See other products from this series.:
*
20342-8B
4 in TME stock
Net price for quantities from 1 pcs - 46.96 USDGross price for quantities from 1 pcs - 46.96 USD
Net price for quantities from 3 pcs - 41.74 USDGross price for quantities from 3 pcs - 41.74 USD
Net price for quantities from 5 pcs - 36.52 USDGross price for quantities from 5 pcs - 36.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs