+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

203CMQ080

Module: diode; double,common cathode; 80V; If: 100Ax2; PRM4-ISO


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
203CMQ080
TME Symbol:
203CMQ080-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
80V
Load current
100A x2
Case
PRM4-ISO
Max. forward impulse current
2.52kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
203CMQ080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.16 USDGross price for quantities from 1 pcs - 68.16 USD
Net price for quantities from 3 pcs - 60.45 USDGross price for quantities from 3 pcs - 60.45 USD
Net price for quantities from 9 pcs - 54.21 USDGross price for quantities from 9 pcs - 54.21 USD