+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

204-10SUGC/S400-A4

LED; green; 3mm; 2500mcd; 20°; 3.7V


Manufacturer: EVERLIGHT

Manufacturer part number:
204-10SUGC/S400-A4
TME Symbol:
204-10SUGC/S400-A4

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
2.5cd
Viewing angle
20°
Wavelength
518nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
3.7V
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
204-10SUGC/S400-A4
0 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.