+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

204-930-20-38

LED lamp; BI-PIN; blue; 5÷6VDC; No.of diodes: 1; 5mm; Bulb: T1 3/4


Manufacturer: MARL

Manufacturer part number:
204-930-20-38
TME Symbol:
204-930-20-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
BI-PIN
Colour
blue
Operating voltage
5...6V DC
Number of diodes
1
LED diameter
5mm
LED lens
transparent
Kind of bulb
T1 3/4
Body colour
black
Leads
2pin
Operating temperature
-30...75°C
Dimensions
Gross weight0.412 g
Certificates
See other products in this category: Miniature light sources MARL,
*
204-930-20-38
10 in TME stock
Net price for quantities from 1 pcs - 6.31 USDGross price for quantities from 1 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts