+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

204-997-23-38

LED lamp; BI-PIN; white cold; 24÷28VDC; No.of diodes: 1; 5mm


Manufacturer: MARL

Manufacturer part number:
204-997-23-38
TME Symbol:
204-997-23-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
BI-PIN
Colour
white cold
Operating voltage
24...28V DC
Number of diodes
1
LED diameter
5mm
LED lens
transparent
Kind of bulb
T1 3/4
Body colour
black
Leads
2pin
Operating temperature
-30...75°C
Dimensions
Gross weight0.5 g
Certificates
See other products in this category: Miniature light sources MARL,
*
204-997-23-38
0 in TME stock
Net price for quantities from 1 pcs - 11.69 USDGross price for quantities from 1 pcs - 11.69 USD
Net price for quantities from 10 pcs - 10.92 USDGross price for quantities from 10 pcs - 10.92 USD
Net price for quantities from 20 pcs - 10.14 USDGross price for quantities from 20 pcs - 10.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.