+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2040.05.23.25

Test probe: high current; 24A; Ø: 2.3mm; 2.5N; Overall len: 15.2mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
2040.05.23.25
TME Symbol:
2040.05.23.25

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
24A
Tip diameter
2.3mm
Spring compression force
2.5N
Overall length
15.2mm
Minimum pitch
4mm
Mounting height
7.2mm
Resistance
20mΩ
Key stroke
2.8mm
Gross weight1.5 g
See other products in this category: Test Probes FIXTEST,
*
2040.05.23.25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 5 pcs - 9.64 USDGross price for quantities from 5 pcs - 9.64 USD
Net price for quantities from 25 pcs - 8.44 USDGross price for quantities from 25 pcs - 8.44 USD