+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

205089-1

Contact; male; 20; AMPLIMITE; copper alloy; gold-plated; bulk

Manufacturer: TE Connectivity

Manufacturer part number:
205089-1
TME Symbol:
205089-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
20
Application - series/manufacturer
AMPLIMITE
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.2...0.6mm2
Wire size
24AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Number of pins
1
Alias
M39029/64-369
Gross weight0.14 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
205089-1
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 800 pcs - 1.00 USDGross price for quantities from 800 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs