+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

205090-1

Contact; female; 20; AMPLIMITE; copper alloy; gold-plated; bulk

Manufacturer: TE Connectivity

Manufacturer part number:
205090-1
TME Symbol:
205090-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
20
Application - series/manufacturer
AMPLIMITE
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.2...0.6mm2
Wire size
24AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Alias
M39029/63-368
Gross weight0.17 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
205090-1
290 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.