+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

205206-3

Connector: D-Sub; black; plug; male; Plating: tinned; PIN: 15; 10.42A


Manufacturer: TE Connectivity

Manufacturer part number:
205206-3
TME Symbol:
205206-3

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
15
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Current rating
10.42A
Enclosure material
metal
Gross weight5.49 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
205206-3
100 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 400 pcsCardboard = 800 pcs